Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBA02040C3921FRP00
Newark Part No.94C3480
Product RangeMBA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C3921FRP00
Newark Part No.94C3480
Product RangeMBA Series
Technical Datasheet
Resistance3.92kohm
Product RangeMBA Series
Resistance Tolerance± 1%
Power Rating400mW
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 50ppm/K
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter1.6mm
Product Length3.6mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.92kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/K
Resistor Type
General Purpose
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MBA Series
Power Rating
400mW
Voltage Rating
200V
Resistor Technology
Metal Film
Product Diameter
1.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBA02040C3921FRP00
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate