Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMBA02040C3481FRP00
Newark Part No.94C3475
Product RangeMBA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C3481FRP00
Newark Part No.94C3475
Product RangeMBA Series
Technical Datasheet
Resistance3.48kohm
Product RangeMBA Series
Resistance Tolerance± 1%
Power Rating400mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 50ppm/K
Voltage Rating200V
Resistor TechnologyMetal Film
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.48kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
-
Product Range
MBA Series
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Resistor Technology
Metal Film
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MBA02040C3481FRP00
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate