Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202138159E3Copy
Newark Part No.27X7810
Product Range021 ASM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.735 |
| 5000+ | $0.715 |
| 8000+ | $0.708 |
| 15000+ | $0.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1000
$2,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202138159E3Copy
Newark Part No.27X7810
Product Range021 ASM Series
Technical Datasheet
Capacitance15µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter4.5mm
Product Length10mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR8.5ohm
Ripple Current55mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
4.5mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
55mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
10mm
Product Height
-
ESR
8.5ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MAL202138159E3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
