Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | K222K15X7RF5TH5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95C1020 |
| Product Range | K Series |
| Technical Datasheet | |
| Capacitance | 2200pF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | K Series |
| Product Diameter | - |
| Product Length | 4mm |
| Product Width | 2.6mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Capacitance | 2200pF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Range | K Series |
| Product Length | 4mm |
| Product Height | 4mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for K222K15X7RF5TH5
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

