Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.085 |
| 24000+ | $0.083 |
| 36000+ | $0.082 |
| 60000+ | $0.080 |
| 120000+ | $0.078 |
| 300000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$1,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | K220J15C0GH5TH5Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 95C1008 |
| Product Range | K Series |
| Technical Datasheet | |
| Capacitance | 22pF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | K Series |
| Product Diameter | - |
| Product Length | 4mm |
| Product Width | 2.6mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 22pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 2.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Range | K Series |
| Product Length | 4mm |
| Product Height | 4mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for K220J15C0GH5TH5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

