Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.060 |
| 40000+ | $0.059 |
| 60000+ | $0.058 |
| 100000+ | $0.057 |
| 200000+ | $0.055 |
| 500000+ | $0.054 |
| 1000000+ | $0.053 |
| 2000000+ | $0.052 |
Price for:Each
Minimum: 20000
Multiple: 20000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK102K15X7RF53L2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73C0966
Product RangeK Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Lead Spacing2.5mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product RangeK Series
Product Diameter-
Qualification-
Product Length4mm
Product Width2.6mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The K102K15X7RF53L2 is a radial leaded Multilayer Ceramic Capacitor with straight leads and X7R dielectric. The K series class 2 ceramic capacitor is suitable for general purpose, temperature compensation, coupling and decoupling.
- High capacitance with small size
- High reliability
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Range
K Series
Qualification
-
Product Width
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
50V
Lead Spacing
2.5mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4mm
Product Height
4mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for K102K15X7RF53L2
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

