Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No2322-691-90001Copy
Newark Part No.89F5822
Sensor Output Type-
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max15V
Sensing Accuracy-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
-
Operating Temperature Max
-
SVHC
To Be Advised
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
15V
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
