Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.590 |
| 5+ | $167.860 |
| 10+ | $157.280 |
| 25+ | $139.470 |
| 50+ | $127.400 |
| 100+ | $119.650 |
Price for:Each
Minimum: 1
Multiple: 1
$185.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The K8 from Vibtec is a Model K pneumatic ball vibrator. This rotary vibrator is made of aluminium body and requires no lubrication. The frequency/force can be easily adjustable by air pressure.
- Frequency is 25500VPM at 2bar pressure
- Centrifugal force is 130N at 2bar pressure
- Air consumption 83l/min at 2bar pressure
- Hardened ground steel alloy races
- Nylon endplates
- Lateral Mounting
- Suitable for temperatures up to 100°C
Technical Specifications
Centrifugal Force
370N
Thread Size - Metric
-
SVHC
To Be Advised
Temperature Max
100°C
Product Range
-
Technical Docs (1)
Alternatives for K 8
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
