
Product Information
Product Overview
The DZ100A3 is a standard Electronic Predetermining Counter with OOX output sequence. It is a solid state counter which uses CMOS integrated circuits for the counting function. Counter output action occurs when the count total, indicated by front mounted thumbwheel switches, is reached. The DZ100 sets to the selected thumbwheel setting when power is applied to terminals A and B. Counts are applied to a count input terminal and each count is registered on contact opening, when the registered counts equal the set-point, the output changes state. The unit resets when line voltage is removed from either terminal A or B. When line voltage is applied to the count inhibit input, from either terminal A or B, incoming count pulses are not counted. The counter remembers count total at the time and inhibit is applied and resumes counting from that point after the inhibit voltage is removed. The count inputs may be applied from either side of the power line.
- Housed in 1/8 DIN moulded NORYL® case
- Standard isolated double pole - Double throw relay output
- Factory assembly options provide "interval" or "delay" output sequences
- All connections made through standard square base relay socket
Applications
Industrial, Clock & Timing
Technical Specifications
-
-
-
0°C
-
-
120V
-
60°C
To Be Advised
Legislation and Environmental
Product Compliance Certificate
