Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,940.300 |
| 5+ | $1,882.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,940.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoCM030121210
Newark Part No.25R3691
Technical Datasheet
Contact ConfigurationSPDT
Load Current-
Operating Voltage Max-
Relay MountingPanel Mount
Relay Terminals-
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Product Overview
The CM030121210 is a Fastest Counter with 3 presets, solid state and relay outputs. It is designed to full-fill industrial automation application requirements. The MAX series is ideal for high speed and high resolution applications. It is the most user friendly, multi-function controller with the greatest number of communications modes. It offers precision counting and batching application capabilities.
- Two-wire RS485 communication is standard
- No more hard to interpret coded language
- Removable terminal blocks - Ease of maintenance and installation
Applications
Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Operating Voltage Max
-
Relay Terminals
-
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
-
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
