Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVEEDER ROOT
Manufacturer Part NoC628-70000
Newark Part No.88F5919
Product RangeC628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,759.240 |
| 5+ | $1,673.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,759.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC628-70000
Newark Part No.88F5919
Product RangeC628 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height18mm
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeC628 Series
SVHCTo Be Advised
Product Overview
The C628-70000 is a Single Preset Counter with relay and transistor output. The 1/8 DIN panel meter features the ability to change display colour when the monitored count or frequency exceeds a preset limit, providing operators with instant visual alert to changes in application status. Count and rate model can accept input frequency to 10kHz. It has sensor/encoder power supply. Elapsed timer operates in formats of seconds, minutes, hours, minutes-seconds or hour-minutes. Fully programmable feature set accommodates a wide range of applications.
- IP65/NEMA-4X/IEC Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
90VAC
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
C628 Series
Digit Height
18mm
Supply Voltage Max
264VAC
Panel Cutout Width
92mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
