Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $291.540 |
| 5+ | $260.120 |
| 10+ | $241.270 |
| 25+ | $211.110 |
| 50+ | $188.490 |
| 100+ | $174.670 |
Price for:Each
Minimum: 1
Multiple: 1
$291.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoC342-2464
Newark Part No.48F2152
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Time Min-
Time Max-
Panel Cutout Height22mm
Panel Cutout Width45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
12VDC
Time Min
-
Panel Cutout Height
22mm
Product Range
-
Supply Voltage Max
24VDC
Time Max
-
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate