2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Counters
                                                                                                  Print Page

                                                                                                  C342-0464

                                                                                                  Totalizer, Compact, C342 Series, 8 Digits, NPN / PNP Input, Battery Powered

                                                                                                  VEEDER ROOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VEEDER ROOT C342-0464
                                                                                                  ManufacturerVEEDER ROOT
                                                                                                  Manufacturer Part NoC342-0464
                                                                                                  Newark Part No.48F2149
                                                                                                  Product RangeC342 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$143.740
                                                                                                  5+$140.140
                                                                                                  10+$136.550
                                                                                                  25+$129.360
                                                                                                  50+$122.170
                                                                                                  100+$114.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $143.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VEEDER ROOT
                                                                                                  ManufacturerVEEDER ROOT
                                                                                                  Manufacturer Part NoC342-0464
                                                                                                  Newark Part No.48F2149
                                                                                                  Product RangeC342 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha8
                                                                                                  Digit Height7mm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Panel Cutout Height22mm
                                                                                                  Panel Cutout Width45mm
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeC342 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The C342-0464 is a 8-digit ultra-compact Totalizing Counter with LCD display and AC/DC inputs. Externally powered units utilize a nonvolatile RAM to keep counted data during absence of power. Easy field programming allows interface to PNP/NPN count signals. The front panel is rated IEC IP65 for use in wash-down environments.

                                                                                                  • LED units offer factory entered preset values and transistor output
                                                                                                  • Bidirectional model suited for position and length measurements
                                                                                                  • Compact 1/32 DIN bezel size and short depth

                                                                                                  Applications

                                                                                                  Automation & Process Control, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  8

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Panel Cutout Height

                                                                                                  22mm

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  C342 Series

                                                                                                  Digit Height

                                                                                                  7mm

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Panel Cutout Width

                                                                                                  45mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable