Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVEEDER ROOT
Manufacturer Part No779086-006
Newark Part No.01B3974
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.64 |
| 5+ | $206.24 |
| 10+ | $202.35 |
| 25+ | $196.51 |
| 50+ | $186.78 |
| 100+ | $168.30 |
| 250+ | $155.65 |
Price for:Each
Minimum: 1
Multiple: 1
$227.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No779086-006
Newark Part No.01B3974
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max24VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The 779086-006 is a 6-digit base-mount Mechanical and Electric Counter with non-reset made of flange-polyphenylene oxide case. It delivers excellent performance and reliability characteristics.
- Compact size
- Indication standard - High contrast white on black
- Count coil can be continuously energized
- Long service life
- Capable of speeds up to 600 counts/min
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
21.6VDC
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate