Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.980 |
| 5+ | $225.570 |
| 10+ | $221.320 |
| 25+ | $214.930 |
| 50+ | $204.290 |
| 100+ | $184.080 |
| 250+ | $170.240 |
Price for:Each
Minimum: 1
Multiple: 1
$248.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0779086-206
Newark Part No.71C9671
Technical Datasheet
No. of Digits / Alpha5
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height29.46mm
Panel Cutout Width36.58mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The 779086-206 is a 5-digit panel-mount Electromechanical Totalizing Counter with non-reset. The non-reset totalizer delivers excellent performance and reliability characteristics.
- Compact size
- Count coil can be continuously energized
- Long service life
- Capable of speeds up to 600 counts/min
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
29.46mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
36.58mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate