Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0743785-201
Newark Part No.97B2500
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.1mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height37.3mm
Panel Cutout Width50mm
Operating Temperature Min0°C
Operating Temperature Max49°C
Product Range-
SVHCTo Be Advised
Product Overview
The 743785-201 is a 5-digit panel-mount Mechanical and Electric Counter with non-reset keeping counted totals secure. Frequently used in business equipment, vending machines and metering instrumentation. Low power DC model is excellent for battery operated applications.
- High reliability
- High contrast white-on-black figures
- Tamper resistant construction
- Thermo-stable materials used for long term reliability
- Capable of speeds to 600 counts/min
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
37.3mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
4.1mm
Supply Voltage Max
115VAC
Panel Cutout Width
50mm
Operating Temperature Max
49°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate