Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW20-66-46B
Newark Part No.38F1392
Product RangeW20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.300 |
| 5+ | $68.400 |
Price for:Each
Minimum: 1
Multiple: 1
$78.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoW20-66-46B
Newark Part No.38F1392
Product RangeW20 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric167.9mm
External Width - Metric51mm
External Depth - Metric168mm
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial6.6"
External Width - Imperial2"
External Depth - Imperial6.61"
Product RangeW20 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The W20-66-46B is a versatile Multi-Mod™ Instrument Case ideal for small case packaging of tester, controllers and other instruments. The brushed aluminium construction provides excellent RF attenuation and an attractive finished appearance. The extruded two piece frame assembles quickly with self tapping screws. Standard 1.57mm thick cards slide into grooves in Frame-Loc Rails™.
- Provides housing to PCB assemblies
- Cases provides shielding
- Light weight aluminium construction
- Extruded aluminium Frame-Loc Rails™ to slide 1.57mm thick PCBs into modules
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167.9mm
External Depth - Metric
168mm
Body Color
Unfinished
External Height - Imperial
6.6"
External Depth - Imperial
6.61"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Aluminum
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
W20 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate