Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.350 |
| 10+ | $24.110 |
| 25+ | $21.320 |
| 100+ | $20.000 |
| 250+ | $18.820 |
| 500+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$27.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoFPE04-6UB
Newark Part No.17M8906
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminum
Body Color-
For Use With6U VectorPak Subracks
External Height - Metric261.9mm
External Width - Metric20mm
External Height - Imperial10.3"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
6U VectorPak Subracks
External Width - Metric
20mm
External Width - Imperial
0.79"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
6U
Body Color
-
External Height - Metric
261.9mm
External Height - Imperial
10.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
