Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCM45B95-4
Newark Part No.46F1325
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.070 |
| 5+ | $39.370 |
Price for:Each
Minimum: 1
Multiple: 1
$45.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCM45B95-4
Newark Part No.46F1325
Technical Datasheet
For Use WithFor 4.50" x 9.50" Cards
External Height - Imperial5.3"
External Height - Metric133.4mm
External Width - Imperial19"
External Width - Metric114mm
External Depth - Imperial12"
External Depth - Metric243mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
For 4.50" x 9.50" Cards
External Height - Metric
133.4mm
External Width - Metric
114mm
External Depth - Metric
243mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
5.3"
External Width - Imperial
19"
External Depth - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate