Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCM45A65-2
Newark Part No.38F1112
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.32 |
Price for:Each
Minimum: 1
Multiple: 1
$39.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCM45A65-2
Newark Part No.38F1112
Technical Datasheet
For Use WithFor 4.50" x 6.50" Cards
External Height - Imperial5.3"
External Height - Metric133.4mm
External Width - Imperial19"
External Width - Metric114mm
External Depth - Imperial9"
External Depth - Metric167mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CM45A65-2 is a VectorPak® Card-mount Subrack with assembled module rack and plastic snap-in install on 1-inch centres. The front panels on card mount is removed for custom punching, plating and printing and PC Card is attached firmly to plate.
- Secured by thumb screws
- Accepts CM45A65 card mount modules
- Different width modules may be inserted interchangeable without guide changes
Applications
Industrial
Technical Specifications
For Use With
For 4.50" x 6.50" Cards
External Height - Metric
133.4mm
External Width - Metric
114mm
External Depth - Metric
167mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
5.3"
External Width - Imperial
19"
External Depth - Imperial
9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate