Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCA27-84-00
Newark Part No.90H9848
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.650 |
| 5+ | $215.460 |
Price for:Each
Minimum: 1
Multiple: 1
$246.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCA27-84-00
Newark Part No.90H9848
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric305mm
External Height - Metric133.4mm
External Width - Metric483mm
External Depth - Imperial12"
External Height - Imperial5.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CCA27-84-00 is an assembled VectorPak™ 19-inch Subrack Card Cage offers a versatile and comprehensive solution to packaging needs.
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
305mm
External Width - Metric
483mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
84
External Height - Metric
133.4mm
External Depth - Imperial
12"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate