Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCA220-6U
Newark Part No.77C6189
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCCA220-6U
Newark Part No.77C6189
Technical Datasheet
Rack U Height6U
Rack HP Width1
External Depth - Metric295mm
External Height - Metric266.7mm
External Width - Metric483mm
External Depth - Imperial11.7"
External Height - Imperial10.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
6U
External Depth - Metric
295mm
External Width - Metric
483mm
External Height - Imperial
10.5"
Product Range
-
Rack HP Width
1
External Height - Metric
266.7mm
External Depth - Imperial
11.7"
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate