Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.310 |
| 10+ | $54.940 |
| 25+ | $48.580 |
| 100+ | $45.560 |
| 250+ | $42.880 |
| 500+ | $41.210 |
Price for:Each
Minimum: 1
Multiple: 1
$62.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8801-1
Newark Part No.65F691
Technical Datasheet
Board TypePCB Card Edge, Holes Only, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height254mm
External Width134.62mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Holes Only, No Clad
Hole Diameter
1.067mm
External Width
134.62mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
254mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
