Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
R644
|
VECTOR ELECTRONICS
CARD EDGE CONNECTOR, SOCKET, 44POS
Connector Type:Card Edge; Series:-; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:44;
|
92
|
Price For:
1 Each
|
1+
|
$18.50
|
|
|
10+
|
$16.26
|
|
|
25+
|
$14.43
|
|
|
100+
|
$13.52
|
|
|
more...
|
|
|
|
92 available to ship today
|
|
|
S1751-46R
|
HARWIN
TEST POINT, PCB, SMT
Connector Type:Test Point; Series:-; Contact Material:Copper Alloy; Contact Plating:Tin ; RoHS Compliant: Yes;
|
20913
|
Price For:
1 Cut tape
|
1+
|
$0.462
|
|
|
10+
|
$0.288
|
|
|
100+
|
$0.165
|
|
|
250+
|
$0.146
|
|
|
more...
|
|
|
|
20913 available to ship today
|
|
|
3690
|
VECTOR ELECTRONICS
EXTENDER CARD - PCB EDGE, 0.156" CENTER 44 POS
Accessory Type:Extender Card - PCB Edge; For Use With:0.156" Centre 44 Position; Board Thickness:0.092"; Body Material:Epoxy Glass; Leaded Process Compatible:No;
|
14
|
Price For:
1 Each
|
1+
|
$45.41
|
|
|
10+
|
$39.92
|
|
|
25+
|
$35.43
|
|
|
100+
|
$33.19
|
|
|
more...
|
|
|
|
14 available to ship today
|
|
|
R644-3F
|
VECTOR ELECTRONICS
CARD EDGE CONNECTOR, SOCKET, 44POS
Connector Type:Card Edge; Series:-; Row Pitch:5.08mm; Pitch Spacing:3.96mm; No. of Contacts:44;
|
21
|
Price For:
1 Each
|
1+
|
$13.38
|
|
|
10+
|
$11.76
|
|
|
25+
|
$10.44
|
|
|
100+
|
$9.78
|
|
|
more...
|
|
|
|
21 available to ship today
|
|
|
T42-1/M
|
VECTOR ELECTRONICS
TERMINAL, PUSH-IN, PCB
Connector Type:Test Point; Series:T42-1; Contact Material:Phosphor Bronze; Contact Plating:Tin; Insulator Material:Uninsulated;
|
2
|
Price For:
Pack of 1,000
|
1+
|
$61.79
|
|
|
10+
|
$54.76
|
|
|
25+
|
$49.58
|
|
|
|
|
2 available to ship today
|
|
|
S1791-42R
|
HARWIN
RFI SHIELD FINGER
Series:-; Accessory Type:Grounding Spring; For Use With:PCB Shielding and Grounding Applications; Height:4mm ; RoHS Compliant: Yes;
|
669
|
Price For:
1 Cut tape
|
1+
|
|
|
|
10+
|
$0.262
|
|
|
100+
|
$0.205
|
|
|
250+
|
$0.191
|
|
|
more...
|
|
|
|
669 available to ship today
|
|
|
CG2-95S
|
VECTOR ELECTRONICS
CARD GUIDE, NYLON, EIA SUBRACKS
Accessory Type:Card Guide; For Use With:CCK Series Card Cages; Guide Width:0.375"; Guide Length:8.43"; Enclosure Material:Nylon;
|
18
|
Price For:
Pack of 12
|
|
|
18 available to ship today
|
|
|
S1761-42R
|
HARWIN
RFI SHIELD FINGER
Series:-; Accessory Type:Grounding Spring; For Use With:PCB Shielding and Grounding Applications; Height:3.5mm ; RoHS Compliant: Yes;
|
1879
|
Price For:
1 Cut tape
|
1+
|
$0.819
|
|
|
10+
|
$0.509
|
|
|
100+
|
$0.293
|
|
|
250+
|
$0.258
|
|
|
more...
|
|
|
|
1879 available to ship today
|
|
|
K31C/M
|
VECTOR ELECTRONICS
TEST POINT PIN, PCB
Connector Type:Test Point; Series:K31; Contact Material:Phosphor Bronze; Contact Plating:Tin; Insulator Material:Uninsulated;
|
0
|
Price For:
Pack of 1,000
|
1+
|
$47.93
|
|
|
10+
|
$42.48
|
|
|
25+
|
$38.46
|
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 15 days)
|
|
|
3690-6
|
VECTOR ELECTRONICS
EXTENDER CARD - PCB EDGE, 0.156" CENTER 44 POS
Accessory Type:Extender Card - PCB Edge; For Use With:0.156" Centre 22 Position; Board Thickness:0.092"; Body Material:Epoxy Glass; Leaded Process Compatible:No;
|
0
|
Price For:
1 Each
|
1+
|
$56.33
|
|
|
10+
|
$49.52
|
|
|
25+
|
$43.95
|
|
|
100+
|
$41.17
|
|
|
more...
|
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 19 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=38F1367&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----