Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.740 |
| 10+ | $24.460 |
| 25+ | $21.620 |
| 100+ | $20.280 |
| 250+ | $19.090 |
| 500+ | $18.340 |
Price for:Each
Minimum: 1
Multiple: 1
$27.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No3662
Newark Part No.38F1366
Technical Datasheet
Board TypePCB Card Edge, Holes Only, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height114.3mm
External Width165.1mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3662 is a 114.3 x 165.1 x 1.067mm prototyping board mad of CEM-1 epoxy glass body with plated contacts. This board features 2.54mm X 2.54mm grid, R644 solder connector, R32 wire-wrap socket pins and R644-3 wire-wrap connector. This VECTORBORD® CIRCBORD™ board comes with 3690 extender, T44, 46, 49, 68 wire-wrap terminals and capable to fit 50 16-pin DIP circuits.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB Card Edge, Holes Only, No Clad
Hole Diameter
1.067mm
External Width
165.1mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
114.3mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
