Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P84WEC1
Newark Part No.34F1229
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.960 |
| 10+ | $38.760 |
| 25+ | $34.270 |
| 100+ | $32.140 |
| 250+ | $30.250 |
| 500+ | $29.070 |
Price for:Each
Minimum: 1
Multiple: 1
$43.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P84WEC1
Newark Part No.34F1229
Technical Datasheet
Board TypePCB, Punchboard, Single Clad
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height431.8mm
External Width215.9mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB, Punchboard, Single Clad
Hole Diameter
1.067mm
External Width
215.9mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
431.8mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability