Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-3MWY4
Newark Part No.39P9649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.424 |
| 3000+ | $0.423 |
| 10000+ | $0.385 |
Price for:Each
Minimum: 1000
Multiple: 1000
$424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-3MWY4
Newark Part No.39P9649
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity2.5cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.5V
Viewing Angle
60°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)