Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_032_CTP
Newark Part No.08N2904
Product RangeLCS Series
Your Part Number
10,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.400 |
| 25+ | $3.150 |
| 50+ | $2.910 |
| 100+ | $2.670 |
| 250+ | $2.550 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_032_CTP
Newark Part No.08N2904
Product RangeLCS Series
Technical Datasheet
Length8.13mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLCS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LCS032CTP is a 5mm threaded moisture sealed clear transparent Light Pipe made of Acrylic with polycarbonate lens.
- IP67 and NEMA 6P Protection rating
- UL94V-2/UL94-HB Flammability rating
Applications
Industrial, Lighting
Technical Specifications
Length
8.13mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
LCS Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)