Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMC_321_GTP
Newark Part No.57P6514
Your Part Number
162 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.569 |
| 100+ | $0.381 |
| 500+ | $0.345 |
| 1000+ | $0.340 |
| 3000+ | $0.321 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMC_321_GTP
Newark Part No.57P6514
Technical Datasheet
Lens TypeClip-On
Beam Type-
LED Lens ColorGreen
Lens Diameter7.62mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMC321GTP is a transparent green round clip-on panel-mount fresnel low profile LED Lens made of PC (polycarbonate) for use with 5mm LEDs. It utilizes fresnel rings to increase apparent brightness and viewing angle up to 180°. It is installed in a display panel, are used with PCB mounted LEDS. Lenses remain attached to the display or panel door while the LEDs are fixed to the PCB. The lens is ideal when used together with the CONXRITE ® connector assembly.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Green
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
7.62mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)