Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLP_125_BLK
Newark Part No.88H4146
Your Part Number
Technical Datasheet
2,045 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.478 |
| 100+ | $0.315 |
| 500+ | $0.277 |
| 1000+ | $0.232 |
| 2500+ | $0.227 |
| 10000+ | $0.210 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCLP_125_BLK
Newark Part No.88H4146
Technical Datasheet
No. of LEDs1LEDs
Holder TypeClip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLP125BLK is a 5mm black Standard or Low Profile LED Clip, polycarbonate clip and polypropylene ring. Universal, used for mounting all standard 5mm LEDs.
- Styles include inner/outer reflector, standard and extended clip types
- Accommodate panel thickness ranging from 0.032" to 0.250"
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Clip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CLP_125_BLK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability