Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE500GDA471MMH0S
Newark Part No.
Full Reel23K4535
Cut Tape09P9345
Product RangeAlchip MVE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE500GDA471MMH0S
Newark Part No.
Full Reel23K4535
Cut Tape09P9345
Product RangeAlchip MVE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)50V
ESR-
PolarityPolar
Lifetime @ Temperature2000 hours @ 125°C
Product RangeAlchip MVE Series
Product Diameter18mm
Capacitance Tolerance± 20%
Product Height16.5mm
Ripple Current750mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Polarity
Polar
Product Range
Alchip MVE Series
Capacitance Tolerance
± 20%
Ripple Current
750mA
Operating Temperature Max
105°C
Capacitance
470µF
ESR
-
Lifetime @ Temperature
2000 hours @ 125°C
Product Diameter
18mm
Product Height
16.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for EMVE500GDA471MMH0S
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate