Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T9AP1D52-48Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66F6698 |
| Product Range | T9A Series |
| Also Known As | 5-1419102-8 |
| Your Part Number | |
| Technical Datasheet |
675 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 5+ | $8.900 |
| 10+ | $8.310 |
| 25+ | $7.990 |
| 50+ | $7.660 |
| 100+ | $7.420 |
| 250+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T9AP1D52-48Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66F6698 |
| Product Range | T9A Series |
| Also Known As | 5-1419102-8 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 48VDC |
| Contact Current | 30A |
| Product Range | T9A Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 2.304kohm |
| Approvals & Standards | CSA, UL |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The T9AP1D52-48 is a General-purpose Relay with dust protected plastic case enclosure and 1-form-A (1 NO) AgCdO contact. This T9A-series relay features flanged mounting, 4.75mm QC for coil, 6.35mm QC for contacts, non-latching coil and 48VDC coil voltage with 1W.
- Class-F coil insulation
- 155°C Maximum coil temperature
- 1.65mm maximum excursions vibration resistance
- 1 x 10⁹Ω Initial insulation resistance between insulated elements
- 3.18mm Clearance/6.3638mm creepage
- Initial dielectric strength 1500Vrms between open contacts
Applications
HVAC, Industrial, Commercial
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Cadmium Oxide |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 48VDC |
|---|---|
| Product Range | T9A Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28V |
| Coil Resistance | 2.304kohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (2)
Alternatives for T9AP1D52-48
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
