Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoVTM1ACDCopy
Newark Part No.98F9870
Product RangeVTM1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part NoVTM1ACDCopy
Newark Part No.98F9870
Product RangeVTM1 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.5s
Time Max10s
Product RangeVTM1 Series
Contact ConfigurationSPST-NO
Contact Current1A
Relay MountingPanel Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentResistor / Potentiometer
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VTM1ACD is a Timing Module Relay with on-delay operating mode and 0.5 to 10 seconds timing range. This 6-1437481-0 panel mount timing module relay has solid state 1-form-A (SPST-NO) contact, resistor/potentiometer adjustment and 0.25-inch quick-connect terminals. It features reliable solid state timing circuitry.
- Compact design
- Excellent transient protection
- Flame-retardant, solvent-resistant housing
- -40 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
SPST-NO
Relay Mounting
Panel Mount
Relay Terminals
Quick Connect
Timing Adjustment
Resistor / Potentiometer
Time Min
0.5s
Product Range
VTM1 Series
Contact Current
1A
Contact Voltage VAC
-
Nom Input Voltage
120V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
