Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9B-8.000MEEJ-B
Newark Part No.86R1746
Product Range9B Series
Technical Datasheet
Product Range9B Series
Crystal Frequency8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 9B-8.000MEEJ-B is a 10ppm Quartz Crystal with resistance welded and highly mass production capability. The 9B series crystal with higher frequency pull ability, lower equivalent series resistance and TV, STB, LCDM and cable modem applications.
- Fundamental operation mode
- 80Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
Applications
Clock & Timing, Wireless, Communications & Networking, Portable Devices
Technical Specifications
Product Range
9B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-20°C
SVHC
No SVHC (08-Jul-2021)
Crystal Frequency
8MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate