Print Page
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.427 | $0.055 |
| 10+ | $0.304 | $0.055 |
| 25+ | $0.270 | $0.055 |
| 50+ | $0.237 | $0.055 |
| 100+ | $0.201 | $0.055 |
| 500+ | $0.170 | $0.055 |
| 1000+ | $0.150 | $0.055 |
| 2500+ | $0.137 | $0.055 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9B-50.000MBBK-B
Newark Part No.46W0577
Product Range9B Series
Technical Datasheet
Product Range9B Series
Frequency Nom50MHz
Crystal Frequency50MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
9B Series
Crystal Frequency
50MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
50MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

