Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.707 |
| 4000+ | $0.635 |
| 6000+ | $0.612 |
| 10000+ | $0.599 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-32.000MAAJ-T
Newark Part No.24T5765
Product Range8Z Series
Technical Datasheet
Product Range8Z Series
Crystal Frequency32MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8Z Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Frequency
32MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 8Z-32.000MAAJ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

