Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.92 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-16.000MEEQ-T
Newark Part No.86R1674
Product Range8Z Series
Technical Datasheet
Product Range8Z Series
Crystal Frequency16MHz
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / Package-
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8Z Series
Frequency Stability + / -
10ppm
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Max
70°C
Crystal Frequency
16MHz
Load Capacitance
10pF
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 8Z-16.000MEEQ-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate