Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part No7XZ-32.768KCA-T
Newark Part No.
Full Reel24T5725
Cut Tape24T5724
Product Range7XZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.700 | $5,100.00 |
| Total Price | $5,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 4000+ | $0.966 |
| 6000+ | $0.931 |
| 10000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7XZ-32.768KCA-T
Newark Part No.
Full Reel24T5725
Cut Tape24T5724
Product Range7XZ Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom2.5V
Product Range7XZ Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
7XZ Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Alternatives for 7XZ-32.768KCA-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
