Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7B-10.000MEEQ-T
Newark Part No.52T7195
Product Range7B Series
Technical Datasheet
Product Range7B Series
Crystal Frequency10MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
7B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Crystal Frequency
10MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

