Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7A-8.000MAAJ-T
Newark Part No.24T5578
Product Range7A Series
Technical Datasheet
Product Range7A Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Product Overview
The 7A-8.000MAAJ-T is a SMD Glass Crystal features high reliable environmental performance, tight tolerance, reasonable cost and good delivery performance.
- Designed for automatic mounting and reflow soldering
- Best choice of portable PC, PDA, DSC and USB interface card
Applications
Clock & Timing
Technical Specifications
Product Range
7A Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Frequency
8MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

