Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNI10U-MT12-AP6X-H1141
Newark Part No.41M3668
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.70 |
Price for:Each
Minimum: 1
Multiple: 1
$141.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI10U-MT12-AP6X-H1141
Newark Part No.41M3668
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor TerminalsWire Leads
Product Range-
SVHCLead
Technical Specifications
Supply Voltage Min
10VDC
Sensor Terminals
Wire Leads
SVHC
Lead
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability