Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNI10-M18-AP6X-H1141
Newark Part No.41M3662
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.000 |
Price for:Each
Minimum: 1
Multiple: 1
$148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI10-M18-AP6X-H1141
Newark Part No.41M3662
Technical Datasheet
Sensor TypeInductive Proximity Switch
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom10mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialCopper Zinc
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
NI10-M18-AP6X-H1141 is an inductive sensor that detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil.
- 52mm size, M18 x 1 threaded barrel, metal, CuZn, chrome-plated housing
- 3-wire, NO contact, PNP output function
- M12 x 1 male CONN electrical connection, 10mm rated switching distance, non-flush mounting condition
- ≤ (0.81 × Sn)mm secured operating distance, ≤ 2% of full scale repeat accuracy
- Operating voltage range from 10 to 30VDC
- ≤ 200mA DC rated operational current
- ≤ 0.5KV isolation test voltage, ≤ 1.8V voltage drop at Ie
- Short-circuit protection (cyclic), wire breakage/reverse polarity protection
- 0.5KHz switching frequency
- Ambient temperature range from -25 to +70°C, IP67 protection class
Technical Specifications
Sensor Type
Inductive Proximity Switch
Sensing Distance Min
-
Sensing Distance Nom
10mm
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Copper Zinc
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability