Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWC-124-2/1000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91B5855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $871.990 |
| 10+ | $804.050 |
| 25+ | $781.400 |
| 100+ | $753.090 |
| 250+ | $724.770 |
| 500+ | $702.130 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$871.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTWC-124-2/1000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91B5855
Technical Datasheet
Wire Gauge33AWG
Conductor Area CSA-
Impedance124ohm
Jacket ColorBlue
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size7 x 33AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.223mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TWC-124-2/1000 is a Twinaxial Cable with PFA outer jacket, PTFE PTFE dielectric and fillers. This cable comes with stranded centre conductors have greater flexibility and are recommended for short runs at low frequency where constant cable movement might fatigue a single copper-weld centre conductor.
- 2kVDC Maximum operating voltage
- 1kVACRMS Maximum operating voltage
- 12.30pF/ft Maximum capacitance
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Wire Gauge
33AWG
Impedance
124ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 33AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
305m
Conductor Material
Copper
External Diameter
6.223mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
