Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ20-E1-PL75
Newark Part No.51B1333
Your Part Number
Technical Datasheet
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.38 |
| 5+ | $85.46 |
| 10+ | $80.22 |
Price for:Each
Minimum: 1
Multiple: 1
$92.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ20-E1-PL75
Newark Part No.51B1333
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeTRB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Product Overview
The ADBJ20-E1-PL75 is a bulkhead-mount Between-series BNC Jack to TRB Plug Adapter with outer shield floating and nickel-plated straight body. The adapter is concentrically designed with 2 concentric contacts isolated from each other, the center contact and the shielding connection. It is suitable for use in digital data bus, MIL-STD-1553B base-band circuits and video pair applications.
- Female BNC to male TNC connections
- 50Ω Impedance
Applications
Defence, Military & Aerospace, Imaging, Video & Vision
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
TRB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability