Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP007-006Copy
Newark Part No.35R3094
Also Known AsGTIN UPC EAN: 037332150028
Your Part Number
869 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 5+ | $13.030 |
| 10+ | $11.970 |
| 25+ | $11.220 |
| 50+ | $10.680 |
| 100+ | $10.170 |
| 250+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP007-006Copy
Newark Part No.35R3094
Also Known AsGTIN UPC EAN: 037332150028
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric1.8m
Connector Type BIEC 60320 C13
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
P007-006 is a Tripp Lite series computer power cord connects a server, computer, monitor, printer or other device with a C14 inlet to an AC outlet on a PDU.
- 6ft (1.83m) length allows flexibility in placing devices in relationship to AC outlet
- Computer power cable replaces or upgrades original manufacturer's power cord
- Thick 14AWG wire gauge manages high power levels required for larger equipment
- Recommended for powering larger servers, laser printers and other network devices
- NEMA 5-15P side A - connector 1 and IEC-320-C13 side B - \connector 1
- 15A maximum input amps
- 125VAC voltage compatibility 14AWG
- Black PVC jacket and black color plug connector
- SJT power cord jacket type
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
1.8m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
