Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002-5Copy
Newark Part No.74T7501
Also Known AsGTIN UPC EAN: 037332142863
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $24.950 |
| 20+ | $23.250 |
| 50+ | $21.310 |
| 100+ | $19.670 |
Price for:Pack of 5
Minimum: 10
Multiple: 10
$249.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-002-5Copy
Newark Part No.74T7501
Also Known AsGTIN UPC EAN: 037332142863
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BIEC 60320 C14
Cable Length - Metric610mm
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Connector Type B
IEC 60320 C14
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
