Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN816-03MCopy
Newark Part No.53M1740
Also Known AsGTIN UPC EAN: 037332124838
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $23.300 |
| 20+ | $22.710 |
| 50+ | $22.110 |
| 100+ | $21.530 |
Price for:Each
Minimum: 10
Multiple: 10
$233.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN816-03MCopy
Newark Part No.53M1740
Also Known AsGTIN UPC EAN: 037332124838
Technical Datasheet
Connector to ConnectorSC Duplex to LC Duplex
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColorAqua
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SC Duplex to LC Duplex
Cable Length - Imperial
10ft
Product Range
-
Cable Length - Metric
3m
Jacket Color
Aqua
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
