Print Page
N482-01U
Panel, High Density Fibre, 5 Cassette, 1U, Steel, Black, Tripp-lite 19" Rack Enclosure Cabinets
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN482-01UCopy
Newark Part No.93X7232
Also Known AsGTIN UPC EAN: 037332184511
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $321.200 |
| 5+ | $314.780 |
| 10+ | $308.350 |
Price for:Each
Minimum: 1
Multiple: 1
$321.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN482-01UCopy
Newark Part No.93X7232
Also Known AsGTIN UPC EAN: 037332184511
Technical Datasheet
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use WithTripp-lite 19" Rack Enclosure Cabinets
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Tripp-lite 19" Rack Enclosure Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
1U
Body Color
Black
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
