Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN308-010Copy
Newark Part No.53M1632
Also Known AsGTIN UPC EAN: 037332042040
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $22.550 |
| 20+ | $22.350 |
| 50+ | $22.160 |
| 100+ | $21.960 |
Price for:Each
Minimum: 10
Multiple: 10
$225.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN308-010Copy
Newark Part No.53M1632
Also Known AsGTIN UPC EAN: 037332042040
Technical Datasheet
Connector to ConnectorMTRJ Duplex to ST Duplex
Connector Type AMTRJ Fibre Optic
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
MTRJ Duplex to ST Duplex
Cable Length - Metric
3m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Connector Type A
MTRJ Fibre Optic
Cable Length - Imperial
10ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
