Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN304-05MCopy
Newark Part No.53M1609
Also Known AsGTIN UPC EAN: 037332123695
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.530 |
| 5+ | $26.470 |
| 10+ | $26.410 |
| 25+ | $26.350 |
| 50+ | $26.290 |
| 100+ | $26.230 |
Price for:Each
Minimum: 1
Multiple: 1
$26.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN304-05MCopy
Newark Part No.53M1609
Also Known AsGTIN UPC EAN: 037332123695
Technical Datasheet
Connector to ConnectorSC Duplex to ST Duplex
Cable Length - Metric5m
Cable Length - Imperial16ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SC Duplex to ST Duplex
Cable Length - Imperial
16ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
